Digilent USB-2408-2AO Thermocouple & Voltage USB DAQ Device
Digilent USB-2408-2AO Thermocouple and Voltage USB DAQ Device is designed for highly-accurate voltage or temperature measurements. The Digilent USB-2408-2AO device features 16 single-ended (SE)/8 differential (DIFF) analog inputs, eight digital I/O, and two counter inputs. The USB-2408-2AO also features two analog outputs. This device is USB-powered and requires no external power.Features
- Measure thermocouples (TCs) or voltage
- 16 SE/ 8 DIFF analog inputs
- 24-bit resolution
- Up to 1kS/s sampling
- Eight digital I/O
- Two counters
- Two analog outputs
- 500VDC isolation between field wiring and the USB interface
- No external power required
- Includes
- USB cable
- Applications include temperature measurement
Block Diagram
Demo/Project Links
Yayınlandı: 2023-03-27
| Güncellenmiş: 2023-03-30