Digilent USB-2416-4AO Thermocouple & Voltage USB DAQ Device
Digilent USB-2416-4AO Thermocouple and Voltage USB DAQ Device offer performance and accuracy for voltage and temperature measurements. The Digilent USB-2416-4AO is designed for the USB bus. Each device provides up to 32 analog input channels with 24-bit resolution, eight digital I/O's, and two counter inputs. The USB-2416-4AO also features four analog outputs. Connect to the AI-EXP32 expansion device for 32 analog input channels and 16 digital I/O lines. Analog inputs are user-configurable for voltage or thermocouple input on a per-channel basis.Features
- USB-2416-4AO 32 SE/ 16 DIFF analog inputs
- USB-2416-4AO and AI-EXP32 64 SE/ 32 DIFF analog inputs
- 16-bit resolution
- 1kS/s sample rate
- Supports thermocouple types J, K, R, S, T, N, E, and B
- ±20V, ±10V, ±5V, ±2.5V, ±1.25V, ±625mV, ±312.5mV, ±156.25mV, ±78.125mV input ranges
- Four 16-bit analog outputs
- Eight digital I/O (24 digital I/O when using AI-EXP32)
- Two counter inputs
- Includes
- USB cable
- Power Supply, 5VDC Output
- Applications include temperature measurement
Block Diagram
Demo / Project Links
Yayınlandı: 2023-03-27
| Güncellenmiş: 2023-03-30