Digilent USB-2627 & USB-2637 USB DAQ Devices

Digilent USB-2627 and USB-2637 USB DAQ Devices feature 16-bit resolution, 1MS/s sample rate, four 16-bit analog outputs, 24 digital I/Os, four 32-bit counters, and four 32-bit timers. The Digilent USB-2627 includes 16 SE analog inputs, while the USB-2637 features 64 SE analog inputs. The analog input range is fixed at ±10V. These devices are USB-powered and require no external power. Each device offers four 16-bit, 1MS/s analog output channels with an output range of ±10V.

Features

  • USB-2627 16 SE analog inputs
  • USB-2637 64 SE analog inputs
  • 16-bit resolution
  • 1MS/s sample rate
  • ±10V input range
  • Four 16-bit analog outputs
  • 24 digital I/O
  • Four counter inputs
  • Four timer outputs
  • No external power required
  • Includes
    • USB cable

Block Diagram

Block Diagram - Digilent USB-2627 & USB-2637 USB DAQ Devices
Yayınlandı: 2023-03-27 | Güncellenmiş: 2023-03-30