Digilent USB-CTR04 Counter/Timer USB Device
Digilent USB-CTR04 Counter/Timer USB Device features four counter inputs, 48MHz input frequency, and up to 64-bit resolution. The Digilent USB-CTR04 also has up to 8MB/s scan rates, multiple counter modes, four pulse-width modulations (PWM) timers, and eight digital I/Os. The device is USB-powered and requires no external power. The USB-CTR04 provides high-speed counter/timer operations synchronized with digital I/O functions. The four-channel USB-CTR04 features high frequency and scan rates, debounce filtering, support for multiple counting modes, and software-selectable resolution of up to 64 bits. The device also provides eight individually-configurable digital I/O channels.Features
- Four counter inputs
- 48MHz maximum input frequency
- Software-selectable resolution up to 64-bits
- Aggregate scan rate of 8MB/s
- Supports totalize, period, pulse width, and timing counter input modes
- Four independent pulse-width modulation (PWM) timers
- Eight bit-configurable digital I/O channels
- Synchronous high-speed reads of digital and counter inputs
- Includes USB cable
- Applications include pulse and frequency measurement
Demo / Project Links
Yayınlandı: 2023-03-27
| Güncellenmiş: 2023-03-30