Digilent USRP B206mini-i Enclosure Kit
Digilent USRP B206mini-i Enclosure Kit shields and protects the industrial-grade NI Ettus USRP B206mini-i board. This kit comes with a custom cast-aluminum clamshell case. The USRP B206mini-i Enclosure Kit extends the operating temperature range from 0°C to 45°C to -40°C to 75°C. This kit includes the top enclosure, the bottom enclosure, adhesive feet, screws, nuts and washers, a torx key, and an assembly guide.
Features
- Painted aluminum enclosure with thermal gap pads
- Compatible with USRP B206mini-i
- Extends operating temperature range for the USRP B206mini-i
Kit Contents
- Top enclosure
- Bottom enclosure
- Adhesive feet
- Screws
- Nuts and washers
- Torx key
- Assembly guide
Yayınlandı: 2025-11-26
| Güncellenmiş: 2026-01-05