Digilent WebDAQ 316 Thermocouple Data Logger

Digilent WebDAQ 316 Thermocouple Data Logger is a stand-alone temperature logger built for remote monitoring and control of real-time temperature data. The WebDAQ 316 has all intelligence built into the WebDAQ, eliminating the need for a PC or additional software. The embedded WebDAQ web server easily configures simple or sophisticated applications, log temperature data, update digital outputs, and send notifications based on alarm conditions. WebDAQ can also view real-time data from any location and device with a web browser. Digilent WebDAQ 316 Thermocouple Data Logger provides 16 isolated thermocouple inputs and 4 isolated digital bits that can be used as trigger or alarm outputs. Housed in a heavy-duty chassis, the WebDAQ 316 is rugged enough for industrial applications.

Features

  • 16 thermocouple inputs (isolated to 250V)
  • 4 isolated DIO for triggers and alarms
  • Log data to internal storage or mapped network storage
  • Share folders to view files over a local network
  • Export data to CSV, UF, or binary for use in other applications
  • Alarm and event notifications with email and SMS messaging
  • Easy, flexible task scheduling
  • Configurable read/write access
  • No driver software to install
  • Built-in web server
  • Remote monitoring and control
  • Wi-Fi® support

Specifications

  • Channels
    • 16 thermocouple channels
    • 1 internal auto zero channel
    • 1 internal cold-junction compensation channel
  • 24-bit ADC resolution
  • ±78.125mV voltage measurement range
  • 60dB high-resolution noise rejection
  • 78MΩ differential input impedance
  • 50nA input current
  • ±30V overvoltage protection between any two inputs
  • Included
    • WebDAQ 316
    • Power supply, 9VDC output
    • Ethernet cable
    • Field changeable AC input plug (USA style)
    • Field changeable AC input plug (EU style)
    • Field changeable AC input plug (UK style)
    • Printed inserts: WebDAQ Series Quick Start, WebDAQ Firmware Update Procedure
    • Digilent packaging assembly/foam, etc.

Front Panel

Digilent WebDAQ 316 Thermocouple Data Logger

Rear Panel

Digilent WebDAQ 316 Thermocouple Data Logger

Videos

Yayınlandı: 2023-03-27 | Güncellenmiş: 2024-08-27