Digital View DT-4096 4K Ultra-HD LCD Controller
Digital View DT-4096 4K Ultra-HD LCD Controller is an interface board designed to convert video signals from HDMI and Displayport inputs to V-by-One and eDP interface 4K panels. The DT-4096 supports display resolutions up to 4096 x 2160 and features a full-frame memory buffer for enhanced image control. Light sensor support enables the LCD Controller to adjust the display for ambient light.The Digital View DT-4096 LCD Controller features a 107.44mm x 79.25mm form factor and is ideal for digital signage and industrial video displays.
Features
- Panel connectivity
- V-by-One (8-channel)
- eDP (8-lane HBR/4-lane HBR2)
- Panel resolutions
- 4096 x 2160, 3840 x 2160, 2560 x 1440/1600, 1920 x 1200, 1920 x 1080
- HDMI 2.0 input and DisplayPort 1.2 input
- Up to 4096 x 2160 @ 60Hz
- Up to 1600 x 1200 @ 75Hz
- 1080p, 720p, 576p, 480p
- Function display
- On-screen display (OCD) menu
- Function controls
- External buttons, Infra-Red controls, Serial Port (RS-232) control
- Image control
- Brightness, Contrast, Color Temperature, Gamma, Black level, Saturation, Hue, Sharpness
- System controls
- System information, Aspect ratio, Display rotate, OSD position, OSD menu orientation, OSD transparency, Volume control, Programmable hotkeys, Factory reset, DDC-CI support, Auto EDID
- Sensors
- Light sensor support, Onboard temperature sensor
- Communication
- RS-232
- I2C
- Input power
- +12VDC, +24VDC ±5%, 4W
- Panel power
- Supports 3.3V, 5V, 10V, 12V, and 18V panels
- Backlight support
- DPMS Enable pin (3.3V or 5.0V)
- PWM
- Plug and Play
- DDC 1 and 2/b compatible
- Status indicators
- Dual-color LED for operating status
- Single-color LED for power status
- Audio
- Stereo line-out
- Dimensions
- 107.44mm x 79.25mm PCB
Applications
- Industrial displays
- Healthcare imaging systems
- Video broadcast and studios
- Interactive displays and kiosks
- Digital signage
- Corporate audio visual display systems
Mechanical Drawing
Typical System Diagram
Yayınlandı: 2022-07-05
| Güncellenmiş: 2022-07-08