Diodes Incorporated 74AUP2Gxx Advanced Ultra-Low Power Logic

Diodes Inc. 74AUP2Gxx Advanced Ultra-Low Power CMOS Logic devices are designed for low voltage and low energy operation. They extend battery cell lifetime for a variety of hand-held consumer electronics, including cell phones, e-readers, and tablets. The logic devices' static power consumption is low with a leakage current of less than 0.9µA. Dynamic power consumption is also minimized with a typical power dissipation capacitance of 6pF at 3.6V. The 74AUP2G family operates over the 0.8V to 3.6V range and enables circuit supplies to be reduced to the lowest practical levels. The ultra-low-power 74AUP2G logic family is initially comprised of seven different dual-gate devices. Combinations of inversion and buffering functions include: inverters; inverters with open-drain output; buffers; buffers with open-drain output; Schmitt trigger inverters and Schmitt trigger buffers.

Features

  • Advanced Ultra Low Power (AUP) CMOS
  • Supply Voltage Range from 0.8V to 3.6V
  • ±4mA Output Drive at 3.0V
  • Low Static Power Consumption ICC < 0.9μA
  • Schmitt Trigger Action at all inputs makes the circuit tolerant for slower input rise and fall time. The hysteresis is typically 250mV at VCC = 3.0V
  • Low Dynamic Power Consumption CPD = 6pF (Typical at 3.6V)
  • IOFF Supports Partial-Power-Down Mode Operation
  • ESD Protection Exceeds JESD 22 2000-V Human Body Model (A114) Exceeds 1000-V Charged-Device Model (C101)
  • Latch-Up Exceeds 100mA per JESD 78, Class I
  • Leadless Packages Named per JESD30E

Applications

  • Suited for Battery and Low Power Needs
  • Wide array of products such as:
    • Tablets, E-readers
    • Cell Phones, Personal Navigation/ GPS
    • MP3 Players, Cameras, Video Recorders
    • PCs, Ultrabooks, Notebooks, Netbooks
    • Computer Peripherals, Hard Drives, SSD, CD/DVD ROM
    • TV, DVD, DVR, Set-Top Box
Yayınlandı: 2014-06-10 | Güncellenmiş: 2022-03-11