Diodes Incorporated AH1388 Dual-Output Unipolar Hall Effect Switch

Diodes Incorporated AH1388 Dual-Output Unipolar Hall Effect Switch is optimized for portable and battery-powered consumer equipment. The AH1388 can operate from a 1.6V to 3.6V power supply range, and uses a sleep function to give an average supply current of only 12μA at 1.85V. These low-power attributes make the AH1388 ideal for battery-powered equipment and low voltage microcontrollers. To minimize PCB space, the AH1388 is packaged in small low profile X2-DFN1410-4.

Features

  • Two monolithic unipolar hall switches
    • Operation with a North Pole (Output1) to part marking surface
    • Operation with a South Pole (Output2) to part marking surface
  • 1.6V to 3.6V supply voltage
  • Micropower operation
  • Dual outputs for independent pole detection for design flexibility
  • Internal pull-up and pull-down capability
  • Good RF noise immunity
  • Chopper stabilized design
    • Superior temperature stability
    • Extremely low switch-point drift
    • Insensitive to physical stress
  • -40°C to +85°C operating temperature range
  • 5kV ESD on supply and output pins
  • Small, low profile X2-DFN1410-4 package
  • Totally lead-free and fully RoHS compliant
  • Halogen and Antimony Free, "Green" Device 

Applications

  • Smart covers and dock detection for smartphones and tablets
  • Position detect for cameras and handheld gaming consoles
  • Door, lid, and tray position detect switches in home appliances and industrial applications
  • Level, proximity, and position switches
  • Contactless switches in home appliances and industrial applications

Block Diagram

Block Diagram - Diodes Incorporated AH1388 Dual-Output Unipolar Hall Effect Switch

Typical Application Circuit

Application Circuit Diagram - Diodes Incorporated AH1388 Dual-Output Unipolar Hall Effect Switch
Yayınlandı: 2020-06-29 | Güncellenmiş: 2024-08-02