Diodes Incorporated AL1788 AC/DC PFC Controller

Diodes Incorporated AL1788 AC/DC Power Factor Correction (PFC) Controller is designed to operate at Quasi-Resonant (QR) mode to reduce switching loss and increase efficiency. This AL1788 controller uses either buck or flyback topology to support high efficiency, low Total Harmonic Distortion (THD), and high Power Factor (PF) for universal input. The AL1788 controller does not require any secondary feedback and optocoupler to save BOM cost as it is based on Primary Side Regulation (PSR) implementation. This AL1788 controller features low start-up current, low standby power, universal AC voltage input for Constant Voltage (CV) regulation, and valley detection for primary MOSFET. Typical applications include backlighting, street lamps, retrofit offline, general LED lighting, smart connected LED light bulbs, and power supplies.

Features

  • PSR implementation based on buck and flyback topology
  • Universal AC voltage input for CV regulation
  • Valley detection for primary MOSFET switch to achieve low switching loss and high efficiency
  • High PF (>0.9) and low THD (<20%) for wide loading range
  • Low standby power
  • Controller with external MOSFET
  • Low system Bill of Materials (BOM) cost
  • Internal protections:
    • Under Voltage Lockout (UVLO)
    • Output Short Protection (OSP)
    • Over Voltage Protection (OVP)
    • Over Current Protection (OCP)
    • Over-Temperature Protection (OTP)

Applications

  • General LED lighting
  • Smart connected LED tubes, panel lights, troffers, and ceiling lights
  • Smart connected LED light bulbs
  • High PFC and low THD power supply
  • Backlighting
  • High bay
  • Retrofit offline
  • Street lamps

Block Diagram

Block Diagram - Diodes Incorporated AL1788 AC/DC PFC Controller

Typical Application Circuits

Yayınlandı: 2018-07-26 | Güncellenmiş: 2022-09-30