Diodes Incorporated AL8861 1.5A LED Driver

Diodes Incorporated AL8861 1.5A LED Driver is a hysteresis mode DC-DC step-down converter, designed for driving single or multiple series connected LEDs efficiently from a voltage source higher than the LED voltage. The AL8861 LED Driver operates from input supplies between 4.5V and 40V, supporting a wide range of applications. Depending on input voltage and external components, the AL8861 will provide up to 40W output power. The AL8861 integrates a low RDS(ON) power switch and a high-side LED/inductor current sensing circuit, which uses an external resistor to set the nominal average LED current.

For increased robustness, the AL8861’s Power switch incorporates short-circuit current protection. Dimming can be realized by applying an external control signal to the VSET pin. The VSET pin accepts either a DC voltage signal or a PWM (Pulse Width Modulation) signal. The AL8861 LED Driver is offered in TSOT25, MSOP-8EP, and SOT89-5 packages for design flexibility.

Features

  • Low BOM count
  • Wide 4.5V to 40V input voltage range
  • Output current up to 1.5A
  • Internal 40V NDMOS switch
  • Typical 5% output current accuracy
  • Multi-function VSET supports analog and PWM dimming
  • 0% to 100% analog dimming range
  • Soft-Start
  • High efficiency (up to 97%)
  • LED short protection
  • Inherent open-circuit LED protection
  • Rs short protection
  • Over-temperature protection (OTP)
  • Up to 1MHz switching frequency
  • Pb-free TSOT25, MSOP-8EP, and SOT89-5 packages

Applications

  • LED Retrofit for Low Voltage Halogen
  • Low Voltage Industrial Lighting
  • LED Backlighting
  • Illuminated Signs
  • External Driver with Multiple Channels
Yayınlandı: 2017-06-20 | Güncellenmiş: 2022-03-11