Diodes Incorporated AP2101 & AP2111 Current-Limited Power Switches
Diodes Incorporated AP2101 and AP2111 2A Single-Channel Current-Limited Power Switches are optimized for USB and other hot-swap applications. The AP2101 and AP2111 Power Switches comply with USB 2.0 and are available with both polarities of Enable input.These Power Switches offer current limiting, thermal limiting, and short circuit protection as well as controlled rise time, under-voltage lockout, and auto-discharge functionalities. A 7ms deglitch capability on the open-drain Flag output prevents false over-current reporting and does not require any external components. The AP2101 and AP2111 are ideal for consumer electronics, communications, and computing applications.
Features
- Single USB port power switches with auto-discharge
- Short-circuit current and thermal protection
- 2.45A accurate current limiting
- 5μs Fast transient response time
- 90mΩ on-resistance
- Reverse Current Blocking
- 2.7V to 5.5V Input voltage range
- 0.6ms typical rise time
- 1μA (max) Very low shutdown current
- Fault report (FLG) with blanking time (7ms typ)
- 4kV HBM, 300V MM ESD protection
- Active low (AP2101) or active high (AP2111) enable
- -35°C to 85°C Ambient temperature range
- UL Recognized, File Number E322375
View Results ( 2 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | Seri |
|---|---|---|---|
| AP2101SG-13 | ![]() |
SOP-8 | AP2101 |
| AP2111SG-13 | ![]() |
SOIC-8 | AP2111 |
Yayınlandı: 2010-02-26
| Güncellenmiş: 2022-03-11