Diodes Incorporated AP21x1 Load & USB Switches
Diodes AP21x1 series Load and USB Switches are integrated high-side power switches that are optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP21x1 family complies with USB 2.0 and are available with both polarities of Enable input. They offer current and thermal limiting, short circuit protection, controlled rise time and undervoltage lockout functionality.Features
- Single USB port power switches with output discharge
- Short-circuit current and thermal protection
- 0.8A, 1.5A, 2.1A, 2.45A Accurate current limiting
- Fast transient response
- Reverse current blocking
- 90mΩ On-resistance
- 2.7V - 5.5V Input voltage range
- 0.6ms Typical rise time
- 1μA (max) Very low shutdown current
- Fault report (FLG) with blanking time (7ms typ)
- 4kV HBM, 300V MM ESD Protection
- Ambient temperature range -40°C to +85°C
- SOT25, SO-8, MSOP-8, MSOP-8EP (exposed pad), and U-DFN2018-6
- Available in "green" molding compound (No Br, Sb)
- Totally lead-free & fully RoHS compliant
- Halogen and antimony free, "green" device
- 15kV ESD protection per IEC 61000-4-2 (with external capacitance)
- UL Recognized, file number E322375
- IEC60950-1 CB Scheme certified-6
Applications
- Consumer electronics - LCD TVs & monitors, game machines
- Communications - set-top-boxes, GPS, smartphones
- Computing - laptops, desktops, servers, printers, docking stations, HUBs
Yayınlandı: 2015-06-24
| Güncellenmiş: 2022-03-11