Diodes Incorporated AP22908-EVM Evaluation Module

Diodes Incorporated AP22908-EVM Evaluation Module evaluates the AP22908 slew rate-controlled load switch. The AP22908 is a single P-channel MOSFET power switch for high-side load switching applications. The MOSFET has a typical low RDS(ON) of 28mΩ at 3.6V, which allows an increased load current handling capacity with a low forward voltage drop.

Features

  • 1.08V to 3.6V wide input voltage range
  • Low on-resistance
    • 69mΩ typical at 1.2V
    • 41mΩ typical at 1.8V
    • 33mΩ typical at 2.5V
    • 28mΩ typical at 3.6V
  • High DC capability up to 1.5A
  • Quick discharging by output discharge resistance
  • 0.05µA ultra-low quiescent current
  • Active-high control pin, minimum 0.9V VIH of ON
  • ESD protection
    • 2kV human body model
    • 1kV charged-device model
  • Totally lead-free and fully RoHS-compliant
  • Halogen and antimony-free "green" device

Applications

  • Mobile devices and smartphones
  • Portable media devices
  • Wearable devices
  • Advanced notebooks, UMPC, and MID
  • Portable medical devices
  • GPS and navigation equipment
  • Portable instrumentation
Yayınlandı: 2020-06-16 | Güncellenmiş: 2024-08-02