Diodes Incorporated AP22913x-EVM Evaluation Boards

Diodes Incorporated AP22913x-EVM Evaluation Boards are designed to evaluate AP22913, a single P-channel MOSFET load switch. These boards demonstrate the AP22913 MOSFET current handling capacity with its controlled turn-on, low RDS(on), and low quiescent current specification. The AP22913x-EVM boards offer a 1.4V to 5.5V input and output voltage range and can handle up to 2A continuous current. These boards operate at -40°C to 85°C and come in 53.34mm (L) x 43.82mm (W) dimensions. The AP22913x-EVM boards are ideal for portable media devices, wearable devices, medical devices, GPS and navigation equipment, and smartphones.

Features

  • AP22913 switches
  • -40°C to 85°C operating temperature range
  • 2A continuous current
  • 1.4V to 5.5V input/output voltage range

Applications

  • Mobile devices and smartphones
  • Portable media devices
  • Wearable devices
  • Advanced notebook, UMPC, and MID
  • Portable medical devices
  • GPS and navigation equipment

Schematic Diagrams

Yayınlandı: 2020-07-08 | Güncellenmiş: 2024-08-05