Diodes Incorporated AP25810L USB Type-C™ DFP Controller
Diodes Incorporated AP25810L USB Type-C™ DFP Controller features an integrated 3A-rated USB power switch. The AP25810L device monitors the Type-C configuration channel (CC) lines to determine when a USB device is attached. If an upstream facing port (UFP) device is attached, the AP25810L applies power to the VBUS. It communicates the selectable VBUS current sourcing capability to the UFP via the pass-through CC line.Features
- USB-C™ Rev. 2.0 compliant DFP controller
- Connector attach or detach detection
- STD, 1.5A or 3A capability advertisement on CC
- Super-speed polarity determination
- VBUS application and discharge
- VCONN application to electronically marked cable
- Audio and debug accessory identification
- 0.7μA (typ) IDDQ when port is unattached
- Three input supply options
- IN1: USB charging supply
- IN2: VCONN supply
- AUX: device power supply
- Power wake supports low power in system hibernate (S4) and OFF (S5) power states
- 30mΩ (typ) high-side MOSFET
- Programmable 1.7A or 3.4A ILIM (±7.1%)
- Port power management enables power resource optimization across multiple ports
- Transient protection for CC1/CC2 lines
- IEC 61000-4-2 contact discharge ±8kV
- IEC 61000-4-2 air gap discharge ±15kV
- Thermally efficient low profile package
- Totally lead-free and fully RoHS compliant
- Halogen- and antimony-free "Green" device
Applications
- USB-C™ host ports in Notebooks for sleep charging
- LCD monitor/docking stations and charging cradles
- USB-C™ wall chargers
Typical Applications Circuit
Yayınlandı: 2022-09-06
| Güncellenmiş: 2022-09-08