Diodes Incorporated AP3401 Step-Down DC-DC Buck Converter

Diodes Incorporated AP3401 Step-Down DC-DC Buck Converter is capable of driving a 1A load with high efficiency and excellent line and load regulation. The AP3401 is designed to meet the demands of set-top boxes, TVs, Routers, Wi-Fi® modules and security systems.

The AP3401 supports a range of input voltages from 2.5V to 5.5V, allowing the use of a single Li+/Li-polymer cell, multiple Alkaline/NiMH cell, and other standard power sources. The output voltage is adjustable from 0.6V to the input voltage. The AP3401 employs internal power switch and synchronous rectifier to minimize external part count and realize high efficiency. During shutdown, the input is disconnected from the output and the shutdown current is less than 1μA. The AP3401 has built-in protection features such as over-temperature and short circuit protection, and under-voltage lockout to prevent deep battery discharge. The AP3401 also features a Power-Good output.

The AP3401 delivers 1A maximum output current while consuming only 40μA of no-load quiescent current. Ultra-low RDS(ON) integrated MOSFETs and 100% duty cycle operation make the AP3401 an ideal choice for high output voltage, high current applications which require a low dropout threshold.

The AP3401 from Diodes Incorporated is available in TSOT26, U-DFN2020-6 packages.

Features

  • Up to 1A output current
  • 0.6V to VIN output voltage
  • 2.5V to 5.5V input voltage range
  • 0.6V reference voltage with ±2% precision
  • 40μA (Typ) no load quiescent current
  • <1μA shutdown current
  • 100% duty cycle operation
  • Power-good output
  • 1.5MHz switching frequency
  • Internal soft start
  • No external compensation required
  • Current limit protection
  • Thermal shutdown
  • TSOT26, U-DFN2020-6 packages
Yayınlandı: 2016-09-09 | Güncellenmiş: 2022-03-11