Diodes Incorporated AP3917x Step Down Power Switchers

Diodes Incorporated AP3917x Step-Down Power Switchers are universal AC voltage switchers with a non-isolated buck or offline flyback solution. These Diodes Incorporated power switchers coordinate with a single-winding inductor and provide a low Bill Of Material (BOM) cost solution. The AP3917x switchers feature over-temperature protection, under-voltage lock function, output short protection, overload protection, and open-loop protection. These power switchers include an 8.2V to 8.8V supply voltage range and a -40°C to 125°C ambient temperature range. The AP3917x switchers provide a low audible noise solution with a universal 85VAC to 264VAC input range. These power switchers are ideal for IoT, industrial controls, non-isolated home appliances, standby, and auxiliary.

Features

  • Various protections
    • Over Temperature Protection (OTP)
    • Overload Protection (OLP)
    • Short Circuit Protection (SCP)
    • Open-loop protection
    • Undervoltage lock function
    • Output short protection
  • Frequency modulation to suppress EMI
  • Fewer components
  • Low audible noise solution
  • No-load power consumption
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony free

Specifications

  • 85VAC to 265VAC universal input range
  • -40°C to 125°C operating temperature range
  • ±5% constant voltage
  • -0.7V to 650V drain pin voltage range
  • 520V drain-source voltage
  • -65°C to 150°C storage temperature range
  • 1W continuous power dissipation at T= 25°C

Applications

  • Non-isolated home appliances
    • AC fans
    • Rice cookers
    • Shavers
    • Milk machines
  • IoT 
  • Industrial controls
  • Standby and auxiliary

AP3917x Application Circuit

Application Circuit Diagram - Diodes Incorporated AP3917x Step Down Power Switchers

AP3917x Functional Block Diagram

Block Diagram - Diodes Incorporated AP3917x Step Down Power Switchers
Yayınlandı: 2019-09-05 | Güncellenmiş: 2023-07-26