Diodes Incorporated AP61300/AP61302 3A Synchronous Buck Converters

Diodes Incorporated AP61300/AP61302 3A Synchronous Buck Converters has a wide input voltage range of 2.4V to 5.5V. The device integrates a 70mΩ high-side power MOSFET and a 50mΩ low-side power MOSFET. This provides high-efficiency step-down DC-DC conversion. The AP61300/AP61302 can minimize the external component count due to its adoption of Constant On-Time (COT) control. This achieves fast transient response, easy loop stabilization, and low output voltage ripple. The device is available in a SOT563 package.

Features

  • VIN 2.4V to 5.5V
  • Output Voltage (VOUT) 0.6V to VIN
  • 3A Continuous Output Current
  • 0.6V ± 2% Reference Voltage
  • 19μA Low Quiescent Current (Pulse Frequency Modulation)
  • 2.2MHz Switching Frequency (VIN = 5V, VOUT = 1.8V)
  • Up to 84% Efficiency at 5mA Light Load
  • Programmable Operation Mode Through EN
  • Pulse Frequency Modulation
  • Pulse Width Modulation Regardless of Output Load
  • Low-Dropout (LDO) Mode
  • Power-Good Indicator
  • AP61302
    • Protection Circuitry
    • Undervoltage Lockout (UVLO)
    • VIN Overvoltage Protection (OVP)
    • Peak Current Limit
    • Valley Current Limit
    • Thermal Shutdown
    • Totally Lead-Free & Fully RoHS Compliant
    • Halogen and Antimony Free "Green" Device
    • For automotive applications requiring specific change control (i.e. parts qualified to AEC-Q100/101/200, PPAP
      capable, and manufactured in IATF 16949 certified facilities)

Applications

  • 5V distributed power bus supplies
  • White goods and small home appliances
  • FPGA, DSP, and ASIC supplies
  • Network video cameras
  • Wireless routers
  • Consumer electronics
  • General-purpose point of load

Typical Application Circuit

Diodes Incorporated AP61300/AP61302 3A Synchronous Buck Converters
Yayınlandı: 2021-01-28 | Güncellenmiş: 2022-03-11