Diodes Incorporated AP62400 & AP62401 Synchronous Buck Converters
Diodes Incorporated AP62400 and AP62401 Synchronous Buck Converters feature a wide input voltage range of 4.2V to 18V. The Diodes Incorporated AP62400 and AP62401 feature integrated high- and low-side power MOSFETs (50mΩ and 22mΩ) for efficient DC-DC conversion. This device simplifies usage by minimizing external components through its Constant On-Time (COT) control, ensuring fast transient response, easy loop stabilization, and low output voltage ripple. The device is also designed for reduced Electromagnetic Interference (EMI), thanks to a proprietary gate driver scheme that mitigates high-frequency radiated EMI noise during MOSFET switching. The AP62400/AP62401 is available in a TSOT26 package.Features
- 4.2V to 18V VIN
- 0.8V to 7V output voltage (VOUT)
- 4A continuous output current
- 0.8V ± 1% reference voltage (TA = +25°C)
- 190μA low quiescent current Pulse Frequency Modulation (PFM)
- 800kHz switching frequency (VIN = 12V, VOUT = 5V)
- Up to 83% efficiency at 5mA light load
- Proprietary gate driver design for best EMI reduction
- Protection circuitry
- Undervoltage Lockout (UVLO)
- Cycle-by-cycle valley current limit
- Thermal shutdown
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free
Applications
- 5V and 12V distributed power bus supplies
- Flat-screen TV sets and monitors
- White goods and small home appliances
- FPGA, DSP, and ASIC supplies
- Home audio
- Network systems
- Gaming consoles
- Consumer electronics
- General-purpose point of loads
Typical Application Circuit
Yayınlandı: 2023-09-08
| Güncellenmiş: 2023-09-22