Diodes Incorporated AP62500 Evaluation Board

Diodes Incorporated AP62500 Evaluation Board has a simple layout and allows access to the appropriate signals through test points. The Diodes Incorporated AP62500 board provides a simple and convenient evaluation environment for the AP62500 Buck Converter. The AP62500 offers a 4.5V to 18V wide input voltage range and 5A continuous output current.

Features

  • Simple layout and allows access to the appropriate signals through test points
  • Provides a simple and convenient evaluation environment for the AP62500 Buck Converter
Diodes Incorporated AP62500 Evaluation Board
Yayınlandı: 2024-02-28 | Güncellenmiş: 2024-04-02