Diodes Incorporated AP7179D LDO Voltage Regulators
Diodes Incorporated AP7179D LDO Voltage Regulators feature a high output current of 3A and a maximum dropout of 180mV. The Diodes Incorporated AP7179 can source impressive amounts of power with minimal loss. The device also boasts low noise levels of 4.4μVRMS and high output voltage accuracy of 1%. The output voltage is easily adjusted via a PCB layout or an external resistor divider, making it a flexible and versatile option for various applications. And with support for a lower input voltage of just 1.1V, this regulator requires a lower component count, making it an efficient and cost-effective choice.Features
- 1.1V to 6.5V low VIN and wide VIN range
- 180mV at 3A low dropout voltage
- VOUT accuracy ±1% over line, load, and temperature
- Pin-strapped output voltage
- 0.8V to 3.95V output voltage range
- Adjustable output voltage
- 0.8V to 5.5V output voltage range
- 40dB at 500kHz ultra-high PSRR
- Open-drain power-good indicator function
- Output voltage noise
- 4.4μVRMS at 0.8V output
- 7.7μVRMS at 5.0V output
- Adjustable soft-start output
- Stable with a 47μF or larger ceramic output capacitor
- Excellent load transient response
- Enable control
- Totally lead-free and fully RoHS compliant
- Halogen and antimony free
Applications
- Portable electronic devices
- SerDes, FPGAs, and DSPs digital loads
- VCO, ADC, DAC, and LVDS analog circuits applications
- Test and measurement equipment
Typical Applications Circuit
Additional Resources
Yayınlandı: 2023-03-24
| Güncellenmiş: 2023-09-13