Diodes Incorporated AP7350 Ultralow Quiescent Current LDOs

Diodes Inc. AP7350 Ultralow Quiescent Current LDOs have high output voltage accuracy and include a voltage reference, error amplifier, current limit circuit and an enable input to turn it on/off. With the integrated resistor network, fixed output voltage versions can be delivered. The AP7350 is suited for low-power handheld, wearable devices, and other battery-operated devices. The LDOs have an ultralow quiescent current and miniature package dimensions for devices requiring an extended time period until a battery replacement.

Features

  • Low VIN and Wide VIN Range 2.0V to 5.25V
  • Guarantee Output Current 150mA
  • Output Voltage Range 1.2V to 3.3V and 4.5V, Future Product
  • Quiescent Current as Low as 0.25μA
  • Typical Standby Current 0.02μA
  • ESD Protection Exceeds JESD 22
  • Exceeds 4000-V Human Body Model (A114)
  • Exceeds 400-V Machine Model (A115)
  • Latch-Up Exceeds 400mA per JESD 78, Class I
  • VOUT Accuracy ±1%
  • Totally Lead-Free and and Fully RoHS Compliant
  • Halogen and Antimony Free "Green" Device

Applications

  • Wearable Electronics
  • Sensor Module for Internet-of-Things (IoT)
  • Wireless Communication Module
  • Battery-Operated Device
  • Camera
  • Image Sensor

Functional Block Diagram

Block Diagram - Diodes Incorporated AP7350 Ultralow Quiescent Current LDOs
Yayınlandı: 2017-05-08 | Güncellenmiş: 2022-03-11