Diodes Incorporated AP7361C LDO Adjustable & Fixed-Mode Regulators

Diodes Inc. AP7361C 1A Low Dropout (LDO) Adjustable and Fixed-Mode Regulators with Enable include pass element, error amplifier, band-gap reference, current limit and thermal shutdown circuitry. The devices are turned on when the EN pin is set to logic high level. AP7361C series are suitable for low to medium power applications like laptop computers, audio and video applications and battery powered devices.

Features

  • 2.2V to 6.0V Wide input voltage range
  • ±1% Output voltage accuracy
  • 360mV at 1A Typical Very low dropout voltage (3.3V)
  • 60μA Typical low quiescent current (IQ)
  • 0.8V to 5.0V Adjustable output voltage range
  • 1.0V, 1.2V, 1.5V, 1.8V, 2.5V, 2.8V and 3.3V Fixed output options
  • 75dB @ 1kHz High PSRR
  • 1.5A Current limit
  • 200mA Fold-back short circuit protection
  • Thermal shutdown protection
  • Stable with MLCC, E-Cap, tan-cap or solid capacitor > 2.2μF
  • -40°C to +85°C Ambient temperature range
  • Available in "green" molding compound (No Br, Sb)
  • Totally lead-free & fully RoHS compliant
  • Halogen and antimony free, "green" device

Applications

  • LCD-TV, monitor
  • Set-top-box
  • Home electrical appliances
  • Laptops
  • Industrial point of load

Typical Application Circuits

Application Circuit Diagram - Diodes Incorporated AP7361C LDO Adjustable & Fixed-Mode Regulators

Block Diagrams

Block Diagram - Diodes Incorporated AP7361C LDO Adjustable & Fixed-Mode Regulators

Packages & Pin Designations

Mechanical Drawing - Diodes Incorporated AP7361C LDO Adjustable & Fixed-Mode Regulators
Yayınlandı: 2015-12-16 | Güncellenmiş: 2023-01-20