Diodes Incorporated AP7366 LDO Regulators
Diodes Incorporated AP7366 LDO Regulators are designed to maximize system run time and minimize standby power in low-power systems. These Diodes Incorporated regulators include an error amplifier, a pass element, band-gap, current limit, and thermal shutdown circuitry. The built-in thermal shutdown and current limit functions prevent damage to the IC under fault conditions. The AP7366 LDO regulators come with adjustable output from 0.8V to 5V and fixed versions with 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V, and 3.9V outputs.The AP7366 LDO regulators feature 60A low quiescent current, excellent load/line transient response, fast start-up time, thermal shutdown protection, and high PSRR. These regulators are available in SOT25 and U-DFN2020-6 packages and operate at -40°C to 85°C. Typical applications include consumer electronics, servers, notebook computers, FPGA, and DSP core or I/O power.
Features
- Maximizes system run time
- Adjustable and fixed output voltage
- 2.6V to 6V wide input voltage
- 60µA low quiescent current
- Low dropout voltage
- 75dB high PSRR
- 150µs fast start-up time
- 1.0% output accuracy at room temperature
- Wide output voltage
- 0.8V to 5.0V (adjustable output range)
- 1.0V, 1.2V, 1.5V, 1.8V, 2.0V, 2.5V, 2.8V, 3.0V, 3.3V, and 3.9V (fixed output range)
- Built-in current-limit and thermal shutdown functions
- SOT25 and U-DFN2020-6 packages
- -40°C to 85°C operating temperature range
Applications
- Severs
- Notebook computers
- Tablets
- Low and medium power applications
- FPGA
- Consumer electronics
- DSP core or I/O power
Typical Application Circuit
Yayınlandı: 2019-02-13
| Güncellenmiş: 2023-07-17