Diodes Incorporated AP7380 ULDO Regulators

Diodes Inc. AP7380 ULDO Regulators are positive voltage regulator ICs with a wide input voltage range, high accuracy, low dropout voltage, current limit, and ultralow quiescent current. These features make the AP7380 ideal for use in various USB, portable devices, and instrument applications. The IC consists of a voltage reference, error amplifier, resistor network for setting output voltage, current limit circuit for current protection, and chip-enabled circuit. The AP7380 is available in 1.8V, 3.0V, 3.3V, 4.15V, 4.4V, and 5.0V fixed output voltage versions. The AP7380 is available in space-saving SOT25 and SOT89 packages.

Features

  • The AP7380 maximizes system run times with its extremely low quiescent current
  • Wide Input Voltage: 3.5V to 24V, covers 5V, 9V, and 12V power rails with good transient withstand
  • Wide fixed Output Voltage variants: 3.0V, 3.3V, 4.15V, 4.4V, and 5.0V, covers standard I/O voltage levels
  • Low Quiescent Current at 1.8μA, extends battery life battery-operated products, minimizes standby power in low-power systems
  • Two pin-outs in SOT25 matches industry-standard footprints, enables function on one, extends battery life even further
  • 1% Output Accuracy at Room Temperature Maintains accuracy under all conditions
  • Built-in Over-temperature protection (OTP) Function Protects system from over-temperature condition

Applications

  • Battery-Powered Equipment
  • Portable Instrumentation
  • Ruggedized PC/Tablets
  • Notebook Computers
  • Home Appliances
  • eMeters

Typical Applications Circuit

Diodes Incorporated AP7380 ULDO Regulators
Yayınlandı: 2017-05-09 | Güncellenmiş: 2022-03-11