Diodes Incorporated AP7381 Positive Voltage Regulator ICs
Diodes Incorporated AP7381 Positive Voltage Regulator ICs are designed to maximize system run times with an extremely low quiescent current. These AP7381 voltage regulators feature a wide input voltage range, low dropout voltage, high accuracy, excellent line/load regulation, thermal shutdown, and built-in Over-Temperature Protection (OTP). The AP7381 voltage regulators consist of an error amplifier, a resistor network, and a voltage reference for setting the output voltage. These AP7381 voltage regulator ICs are available in space-saving SOT23, SOT89, and TO92 packages that match industry standard footprints. Typical applications include battery-powered equipment, home automation, lighting, meters, portable information appliances, laptop, palmtops, and notebook computers.Features
- 3.3V to 40V wide input voltage
- 2.8V, 3.3V, 5V, and 7V wide output voltage range
- Low dropout voltage
- Low ground current
- High output voltage accuracy
- Compatible with low ESR ceramic capacitor
- Excellent line/load regulation
- Thermal shutdown
- Short current protection
Applications
- Battery-powered equipment
- Home automation
- Lighting
- Climate control
- Adapters
- E-meters
- Smart grid and energy
- Laptops, palmtops, and notebook computers
- Portable information appliances
Typical Application Diagram
Yayınlandı: 2018-07-24
| Güncellenmiş: 2022-09-30