Diodes Incorporated D3V3x4U10LP TVS Diode Arrays

Diodes Incorporated D3V3x4U10LP TVS Diode Arrays are four-channel, low capacitance TVS Diode Arrays with high performance and high ESD surge capability. These arrays are compliant with IEC61000-4-2 and IEC61000-4-5 and assembled in U-DFN2510-10 packages. Diodes D3V3x4U10LP arrays offer a low ESD clamping voltage and ultra-low capacitance. These arrays offer a clamping voltage of 5V or 6V and operate within the temperature range of -55°C to +150°C.

Features

  • Clamping Voltage
    • 6V @ 16A (D3V3X4U10LP)
    • 5V @ 16A ( D3V3F4U10LP)
  • Compliant with IEC61000-4-2 (ESD)
    • Air - ±8kV, contact - ±8kV (D3V3X4U10LP)
    • Air - ±12kV, contact - ±12kV (D3V3F4U10LP)
  • Compliant with IEC61000-4-5 (Lightning)
    • 3A (8/20µs)(D3V3X4U10LP)
    • 5A (8/20µs)(D3V3F4U10LP)
  • 4 Channels of ESD Protection
  • Ultra-low channel input capacitance of 0.45pF Typical (D3V3X4U10LP)
  • Ultra-low channel input capacitance of 0.5pF typical (D3V3F4U10LP)
  • TLP dynamic resistance
    • 0.3Ω (D3V3X4U10LP)
    • 0.25Ω (D3V3F4U10LP)
  • RoHS compliant
  • Halogen, lead, and antimony free
  • Green device

Specifications

  • U-DFN2510-10 case
  • UL flammability classification rating 94V-0
  • Moisture sensitivity level 1 per J-STD-020
  • Terminals NiPdAu over copper lead frame (lead-free plating)
  • Solderable per MIL-STD-202, method 208
  • Weight 0.038g (approximate)
Yayınlandı: 2017-10-26 | Güncellenmiş: 2024-02-19