Diodes Incorporated D3V3Z1BD2CSP Bidirectional TVS Diode
Diodes Incorporated D3V3Z1BD2CSP Bidirectional TVS Diode is a 0.3pF low capacitance ESD protection device designed to protect high-speed differential lines. Transient-Voltage-Suppressor (TVS) diode is used for Electrical Overstress (EOS) due to its high peak pulse current capability (10.5A and tP is 8/20µs). The D3V3Z1BD2CSP diode features a low-peak ESD clamping voltage and high ESD withstand voltage (+/-20kV contacts per IEC 61000-4-2). This TVS diode also supports a maximum low reverse leakage current of 50nA at 3.3V reverse voltage and extremely low clamping voltage to protect sensitive I/Os. Typical application includes USB3.0, USB3.1, USB3.2 Gen 2 x 2, USB type-C, HDMI 1.4, HDMI 2.0, HDMI 2.1, Thunderbolt 2, Thunderbolt 3, 10G Ethernet, and WiFi-6 AnT.Features
- Provides ESD protection per IEC 61000-4-2 standard:
- Air ±20kV and contact ±20V
- Bidirectional ESD protection of one line
- Cd = 0.3pF extremely low capacitance
- Extremely low clamping voltage to protect sensitive I/Os
- 50nA maximum low reverse leakage current at VR = 3.3V
- 10.5A maximum 8/20μs peak pulse current
Applications
- USB3.0, USB3.1 and USB3.2 Gen 2 x 2
- USB type-C
- HDMI 1.4, HDMI 2.0, and HDMI 2.1
- Thunderbolt 2 and Thunderbolt 3
- 10G Ethernet
- WiFi-6 AnT
Yayınlandı: 2023-01-23
| Güncellenmiş: 2024-05-16