Diodes Incorporated DCX-U Pre-Biased Dual Transistors
Diodes Inc. DCX-U Pre-Biased Dual Transistors have built-in biasing resistors and Epitaxial Planar Die construction. The DCX-U have a surface mount package that is suited for automated assembly. They feature matte tin plated leads and are solderable per MIL-STD-202, Method 208.Features
- Epitaxial planar die construction
- Built-in biasing resistors
- Surface mount package suited for automated assembly
- Totally lead-free and fully RoHS compliant
- Halogen and antimony free "green" device
- Qualified to AEC-Q101 standards for high reliability
- PPAP capable
Specifications
- SOT363 Case
- Molded plastic, "green" molding compound; UL flammability classification rating 94V-0 case material
- Level 1 per J-STD-020 moisture sensitivity
- Finish - matte tin-plated leads, solderable per MIL-STD-202, method 208 Terminals
- 0.006 Grams weight (approximate)
Device Schematic
Yayınlandı: 2015-05-13
| Güncellenmiş: 2022-03-11