Diodes Incorporated DDZ 0.5W Surface Mount Precision Zener Diodes

Diodes Incorporated DDZ 0.5W Surface Mount Precision Zener Diodes feature 500mW power dissipation on FR-4 PCB and a very tight tolerance on VZ. Diodes Incorporated 0.5W Surface Mount Precision Zener Diodes are ideally suited for automated assembly processes and are considered to be "Green" devices, according to Diodes Incorporated's "Green" policy.

These diodes are qualified to AEC-Q101 standards for automotive and industrial applications and are lead, halogen, and antimony free, and RoHS compliant.

View Results ( 6 ) Page
Parça Numarası Veri Sayfası Seri Zener Akımı Zz - Zener Empedansı
DDZ10BSF-7 DDZ10BSF-7 Veri Sayfası DDZ10 7.5 uA 30 Ohms
DDZ11BSF-7 DDZ11BSF-7 Veri Sayfası DDZ11 7.5 uA 30 Ohms
DDZ12BSF-7 DDZ12BSF-7 Veri Sayfası DDZ12 70 nA 30 Ohms
DDZ18BSF-7 DDZ18BSF-7 Veri Sayfası DDZ18 70 nA 45 Ohms
DDZ3V6BSF-7 DDZ3V6BSF-7 Veri Sayfası DDZ3V 10 uA 130 Ohms
DDZ5V1BSF-7 DDZ5V1BSF-7 Veri Sayfası DDZ5V1B 7.5 uA 130 Ohms
Yayınlandı: 2011-10-12 | Güncellenmiş: 2022-03-11