Diodes Incorporated DML30x High Current Smart Load Switches
Diodes Incorporated DML30x High Current Smart Load Switches are designed for efficient power domain switching (0.5V to 20V) with an inrush current limit via soft-start. These load switches offer integrated control functionality with ultra-low on-resistance, system safeguards, and monitoring via good power signaling and fault protection. The DML30x switches feature an advanced controller with a charge pump, soft-start via controlled slew rate, adjustable slew rate control, low standby current, and load bleed. Typical applications include servers, computing hardware, portable electronics, set-top boxes, servers, hot-swap devices, peripheral ports, cable modems, motor control, notebooks, and industrial equipment.Featuring a chip-on-chip design with an ultra-low RON N-channel power MOSFET, the switches provide high power density within an ultra-compact footprint. An underside heat pad enhances thermal efficiency, ensuring reliable operation. Power consumption is minimized with a typical on-state current of less than 150μA and 0.1μA in standby mode.
Features
- Efficiently manages power delivery to microcontrollers, graphic cards, ASICs, FPGAs, and storage
- Chip-on-chip design maximizes power density, 4mm2 ultra-compact footprint reduces PCB real estate and designs
- Enhanced thermal efficiency reduces the operating temperature and cooling budget while enhancing system reliability
- Low power consumption reduces energy costs and extends battery life for portable devices
- Feature integration minimizes the need for additional circuitry, reducing component count and costs
- Fixed or adjustable slew rate control options
- Comprehensive safeguards and monitoring features protect self and load to ensure system stability and recovery, maximizing uptime
- Short-circuit protection
- Overcurrent protection
- Undervoltage lockout
- Soft-start
- Quick discharge capabilities
- Thermal shutdown protection
- V-DFN2020-8 (2mm x 2mm) and V-DFN3030-12 (3mm x 3mm) package options
Applications
- Microcontrollers
- Graphic cards
- System protection
- Power management
- Hot-swap devices and peripheral ports
- Handheld devices
- Industrial equipment
- Networking infrastructure
- Gateways
- Solid-state drives
- Embedded systems
- Notebooks and tablets
- Enterprise servers and storage
Specifications
- Input voltage ranges
- 0.5V to 20V for DML3008LFDS, DML3010ALFDS, DML3011ALFDS, and DML3012LDC
- 0.5V to 13.5V for DML3006LFDS and DML3009LDC
- 10.5A to 15A current range
- 4.8mΩ to 8.6mΩ typical drain-source on resistance range
- 130µs to 370µs typical output turn-on delay range
Typical Application
Additional Resources
Yayınlandı: 2018-07-26
| Güncellenmiş: 2024-06-17