Diodes Incorporated DMN3732UFB4 N-Channel Enhancement Mode MOSFET
Diodes Incorporated DMN3732UFB4 N-Channel Enhancement Mode MOSFET is designed to minimize RDS(ON) and maintain impressive switching performance. This MOSFET features low VGS(TH) and an ESD-protected gate. The DMN3732UFB4 MOSFET is AEC-Q100/101/104/200 qualified and comes in a 0.4mm ultra-low profile package. This MOSFET is Lead-free, RoHS compliant, and operates within the -55°C to 150°C temperature range. Typical applications include load switches, portable applications, and power management functions.Features
- 0.4mm ultra-low profile package for thin application
- 0.6mm2 package footprint
- Low VGS(TH)
- Low RDS(ON)
- ESD protected gate
- AEC-Q100/101/104/200 qualified
- PPAP capable
- Lead-free
- RoHS compliant
- Halogen and Antimony free
Specifications
- 30VDSS drain-source voltage
- ±8VGSS gate-source voltage
- 3A pulsed drain current
- 0.96A maximum continuous body diode forward current
- -55°C to 150°C operating temperature range
- Package:
- X2-DFN1006-3
- UL flammability classification rating 94V-0
- Weight:
- 0.001 grams
Applications
- Load switches
- Portable applications
- Power management functions
Dimensions
Yayınlandı: 2022-12-27
| Güncellenmiş: 2023-01-23