Diodes Incorporated DMP32D P-Channel MOSFET
Diode Incorporated DMP32D P-Channel MOSFET is designed to minimize the on-state resistance RDS(ON) and maintain superior switching performance. This MOSFET operates at a temperature range from -55ºC to 150ºC. The DMP32D P-Channel MOSFET incorporates SMD/SMT mounting style and comes with reel packaging. This DMP32D MOSFET is ideal for high-efficiency power management applications.Features
- Low on-resistance
- Ultra-small surface mount package
- ESD protected gate
- Lead-free and RoHS compliant
- Halogen and Antimony free - green device
- AEC-Q101 standards for high-reliability
Specifications
- Drain-source breakdown voltage (Vds) of -30V
- Continuous drain current of -400mA
- Drain-source resistance RDS(ON) of 2.4
- Gate-source voltage (Vgs) of ± 25V
- Power dissipation of 500mW
- Typical turn-off delay time is 31.9ns
- Typical turn-on delay time is 4.3ns
Applications
- Load switch
- Portable applications
- Power management applications
Yayınlandı: 2017-05-12
| Güncellenmiş: 2022-03-11