Diodes Incorporated DMS2085LSD MOSFET w/ Integrated Schottky Diode
Diodes Inc. DMS2085LSD P-Channel MOSFET with Integrated Schottky Diode has been designed to minimize the on-state resistance (RDS(ON)) and yet maintain superior switching performance. The DMS2085LSD is ideal for high efficiency power management applications. Typical applications are DC-DC converters, power management functions and backlighting.Features
- Low input capacitance
- MOSFET with Low RDS(ON) - minimize conduction losses
- Schottky diode with low forward voltage drop
- Fast switching speed
- Totally lead-free & fully RoHS compliant
- Halogen and antimony free "Green" device
- Qualified to AEC-Q101 standards for high reliability
Specifications
- SO-8 Case
- UL Flammability classification rating 94V-0
- Level 1 per J-STD-020 moisture sensitivity
- Finish – matte tin annealed over copper leadframe terminals
- Solderable per MIL-STD-202, method 208
- 0.074 grams (approximate)
Applications
- C-DC Converters
- Power management functions
- Backlighting
Package Outline
Yayınlandı: 2015-03-26
| Güncellenmiş: 2022-03-11