Diodes Incorporated DMT2004UF N-Channel Enhancement Mode MOSFETs

Diodes Incorporated DMT2004UF MOSFET is a 24V N-Channel Enhancement-Mode MOSFET designed with a 0.6mm profile and 4mm2 footprint. Qualified to AEC-Q101 Standards for High Reliability, the DMT2004UF MOSFET minimizes on-state resistance while maintaining excellent switching performance. The DMT2004UF MOSFET offers a 4.8-12.5mΩ on-state resistance, 0.55-1.45V gate threshold voltage, 11.2-14.1A continuous drain current, and 12.5W power dissipation. Switching performance includes a 38.6ns turn-off fall time, 9.6ns turn-on rise time, typical 30.8ns turn-off delay time, typical 3.9ns turn-on delay time, and 11.2ns recovery time. The 24V DMT2004UF N-Channel Enhancement-Mode MOSFET design makes the device ideal for high-efficiency power-management applications.

Features

  • 0.6mm Profile – ideal for low-profile applications
  • PCB Footprint of 4mm2
  • Low gate threshold voltage
  • Fast switching speed

Applications

  • Battery management application
  • Power management functions
  • DC-DC Converters
Yayınlandı: 2018-05-08 | Güncellenmiş: 2022-09-27