Diodes Incorporated DST Series Bipolar Transistors

Diodes Incorporated DST Series Bipolar Transistors are surface mounted devices ideally suited for automated assembly processes. The DST Series includes NPN, PNP, and NPN/PNP polarity devices. DST Series Bipolar Transistors are offered in an ultra small, lead-free,  RoHS compliant SOT-963 package.

Features

  • Ideally suited for automated assembly processes
  • Totally lead-free & fully RoHS compliant
  • Halogen and antimony free “green” device
  • Ultra small package
View Results ( 4 ) Page
Parça Numarası Veri Sayfası Transistör Polaritesi Pd - Güç Dağılımı Kazanç Bant Genişliği Ürünü fT
DST3906DJ-7 DST3906DJ-7 Veri Sayfası PNP 300 mW 300 MHz
DST847BDJ-7 DST847BDJ-7 Veri Sayfası NPN 300 mW 170 MHz
DST847BPDP6-7 DST847BPDP6-7 Veri Sayfası NPN, PNP 300 mW 175 MHz, 340 MHz
DST857BDJ-7 DST857BDJ-7 Veri Sayfası PNP 300 mW 340 MHz
Yayınlandı: 2010-09-08 | Güncellenmiş: 2022-03-11