Diodes Incorporated FMMT411T NPN Low Voltage Avalanche Transistor
Diodes Incorporated FMMT411T NPN Low Voltage Avalanche Transistor is a silicon planar bipolar transistor designed for operating in avalanche mode. Tight process control and low inductance packaging combine to produce high-current pulses with fast edges. The FMMT411T is specifically designed for low-voltage avalanche mode operation and has an 80A peak avalanche current.Features
- BVCES > 80V
- BVCEO > 15V
- Specifically designed for low-voltage avalanche mode operation
- 80A peak avalanche current
- Lead-free and RoHS-compliant
- Halogen- and antimony-free green device
Applications
- Laser Diode Drivers for Ranging and Measurement (LIDAR)
- Fast edge switch generators
- High-speed pulse generators
Typical Circuit
Yayınlandı: 2020-11-03
| Güncellenmiş: 2024-08-20