Diodes Incorporated 74LVC1G3157 Double-Throw Analog Switches
Diodes Incorporated 74LVC1G3157 Single-Pole Double-Throw Analog Switches are designed for operation with a power supply range of 1.65V to 5.5V. The bidirectional switch can handle signal amplitudes between VCC and Ground. The OFF state impedance of the switch is typically 50MΩ while the ON state is typically 6Ω.Features
- 1.65V to 5.5V supply voltage range
- CMOS low power consumption
- Low ON-state resistance
- 7.5Ω (typical) at VCC = 2.7V
- 6.5Ω (typical) at VCC = 3.3V
- 6Ω (typical) at VCC = 4.5V
- ESD protection tested per JESD 22
- Exceeds 2000V human body model (A114)
- Exceeds 1000V charged device model (C101)
- Latch-up exceeds 100mA per JESD 78, Class I
- Range of package options
Applications
- Multiplexing of analog signals
- Multiplexing of digital signals
- Tablets
- Wearables
- Cellphones
- Personal navigation/GPS
- MP3 players
- Cameras
- Computer peripherals
- DVD/TV
- Networking
- Notebooks
Yayınlandı: 2016-05-13
| Güncellenmiş: 2022-03-11