Diodes Incorporated 74LVC2G Dual 2-Input NOR Gates

Diodes Incorporated 74LVC2G Dual 2-Input NOR Gates have push-pull outputs designed for operation over a 1.65V to 5.5V power supply. The devices are fully specified for partial power-down applications using IOFF. The IOFF circuitry disables the output, preventing damaging current backflow when the device is powered down. Diodes Incorporated 74LVC2G Dual 2-Input NOR Gates are ideal for voltage level shifting, general-purpose logic, cameras, personal navigation, and E-readers.

Applications

  • Voltage level shifting
  • General-purpose logic
  • Power-down signal isolation
  • Tablet computers
  • E-readers
  • Cellphones
  • Personal navigation/GPS
  • MP3 players
  • Cameras
  • Video recorders
Yayınlandı: 2016-09-15 | Güncellenmiş: 2022-03-11