The Diodes Incorporated 74LVC3Gxx Triple Buffer Gates are fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the output, preventing damaging current backflow when the device is powered down.
Each of the buffers performs the positive Boolean function: Y = A
Features
- Wide supply voltage range from 1.65V to 5.5V
- ±24mA output drive at 3.3V
- IOFF supports partial-power-down mode operation
- ESD protection tested per JESD 22
- Exceeds 2000V human body model (A114)
- Exceeds 1000V charged device model (C101)
- Inputs accept up to 5.5V
- CMOS low-power consumption
- Latch-up exceeds 100mA per JESD 78, Class I
- Range of package options
- Totally lead-free and fully RoHS compliant
- Halogen and antimony-free, “Green” device
Applications
- Wide array of products such as:
- PCs, networking, notebooks, netbooks, PDAs
- Computer peripherals, hard drives, CD/DVD ROM
- TV, DVD, DVR, set-top boxes
- Cell phones, personal navigation/GPS
- MP3 players, cameras, video recorders
- Voltage-level shifting
- General-purpose logic
- Power down signal isolation
Logic Diagram
Yayınlandı: 2024-06-26
| Güncellenmiş: 2024-07-30