Diodes Incorporated AH1381/2/3 Digital Unipolar Hall-Effect Switch ICs

Diodes Incorporated AH1381, AH1382, and AH1383 Digital Unipolar Hall-Effect Switch ICs are high-sensitivity, ultra-low-power components with a hibernating clocking system. This system allows an average supply current of 1.6μA at 3V, making the AH138x ICs perfect for battery-powered consumer products, gas/water meters, smoke detectors, and Internet of Things (IoT) devices. A wide 1.6V to 5.5V supply voltage extends battery operating times and supports low-voltage system microcontrollers. The advanced chopper stabilized design provides superior stability on the switch operating point over temperature and supply voltage, while the high 8kV ESD level ensures system robustness. AH138x ICs are available in a SOT23 (Type S), a small low-profile X2-DFN1410-4, or X2-DFN1010-4 (Type B) package type.

Output for the Diodes Incorporated ICs is activated with south pole of sufficient magnetic field strength. When the magnetic flux density (B) perpendicular to the package is larger than the operate point (BOPS), the output will be turned on (pulled low) and held until B is lower than the release point (BRPS).

Features

  • Micropower and unipolar operation (South Pole)
  • Supply voltage of 1.6V to 5.5V
  • Chopper stabilized design provides
    • Superior temperature stability
    • Minimal switch point drift
    • Enhanced immunity to physical stress
  • No external pull-up resistors required
  • Good RF noise immunity
  • -40°C to +85°C operating temperature range
  • High 8kV ESD capability (Human Body Model)
  • Small low profile SOT23 (Type S), X2-DFN1410-4, and X2-DFN1010-4 (Type B) packages
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free “Green” device

Applications

  • Smart covers for cellular phones, tablets, laptops, and Chromebooks
  • Open and close detect for TWS, digital still/video cameras, and handheld gaming consoles
  • Medical devices and IoT systems
  • Level, proximity, and position switches
  • E-locks, smoke detectors, and appliances
  • Doors, lids, and tray position switches
  • Home appliances such as washing machines and refrigerators
  • Industrial applications such as smart meters, E-meters, and power tools

Specifications

  • 1.6V to 5.5V supply voltage, 6V maximum
  • -0.3V maximum reverse supply voltage
  • 1mA maximum output current (source and sink)
  • Unlimited magnetic flux density
  • Power dissipation
    • 230mW for SOT23 (Type S) and X2-DFN1410-4
    • 400mW for X2-DN1010-4 (Type B)
  • +150°C maximum junction temperature
  • -40°C to +85°C operating temperature range
  • 0.1% typical duty cycle
  • Supply currents
    • 1.5mA to 3mA maximum, 1mA typical in IDD(AWAKE)
    • 1µA to 3µA maximum, 0.6µA typical in IDD(SLEEP)
    • 2.5µA to 9µA maximum, 1.1µA to 1.6µA typical for IDD(AVG)
  • 30µs to 80µs awake time range
  • 30ms to 80ms period time range
  • Matte tin-plated leads, solderable per MIL-STD-202, Method 208

Typical Applications Circuit

Application Circuit Diagram - Diodes Incorporated AH1381/2/3 Digital Unipolar Hall-Effect Switch ICs

Functional Block Diagram

Block Diagram - Diodes Incorporated AH1381/2/3 Digital Unipolar Hall-Effect Switch ICs
Yayınlandı: 2023-07-07 | Güncellenmiş: 2023-07-19