Diodes Incorporated AH37x Evaluation Boards

Diodes Incorporated AH37x Evaluation Boards evaluate the AH37x high-voltage and high-sensitivity hall effect latch ICs. These AH37x ICs feature bipolar latch operation and good RF noise immunity. The AH37x boards operate at a 3V to 28V voltage range. These evaluation boards are ideal for flow meters, Revolution Per Minute (RPM) measurement, angular and linear encoder, and position servers.

Features

  • Evaluate AH37x hall effect latch ICs
  • 3V to 28V operating voltage range

Applications

  • Brushless DC-motor commutation
  • Revolution Per Minute (RPM) measurement
  • Angular and linear encoder and position sensing and indexing
  • Flowmeters
  • Contactless commutation, speed measurement, and angular position sensing/indexing in automotive applications
Yayınlandı: 2020-01-23 | Güncellenmiş: 2024-07-10