Diodes Incorporated AH396x Dual Hall Effect Latch Sensors

Diodes Incorporated AH396x Dual Hall Effect Latch Sensors are high voltage sensors designed for applications that require accurate speed and direction sensing. The design is optimized to operate over a 2.7V to 27V supply range to support a wide range of demanding applications. With a chopper-stabilized architecture and an internal bandgap regulator to provide a temperature-compensated supply for internal circuits, the AH3965/AH3966/AH3967 sensors offer speed and direction outputs. In contrast, the AH3968 provides two independent outputs at Q1 and Q2. The devices feature a reverse-blocking diode with a Zener clamp on the supply for robustness and protection.

Features

  • Dual latch hall operation with dual outputs (AH3968) or speed/direction output (AH3965/AH3966/AH3967)
  • Wide 2.7V to 27V supply voltage operation
  • Chopper stabilized design
    • Superior temperature stability
    • Minimal switch point drift
    • Enhanced immunity to stress
  • Battery polarity reverse connection protection
  • Transient spike voltage protection
  • UVLO protection
  • High ESD ratings
    • 5kV HBM
    • 2kV CDM
  • -40°C to +125°C temperature range
  • TSOT25 (Type A1) package
  • Totally lead-free and fully RoHS-compliant
  • Halogen and antimony-free, green device

Applications

  • Industrial motors
  • White goods
  • Pumps
  • Rotation speed and direction detection
  • Linear speed and direction detection
  • Angular position detection

Specifications

  • 2.7V to 27V operating supply voltage range, 40V maximum
  • -18V maximum reverse supply voltage
  • 50mA maximum current
  • -50mA maximum reverse current
  • 1.45mm typical hall plate distance
  • -40°C to +125°C ambient operating temperature range
  • Maximum ESD
    • 5000V HBM
    • 2000V CDM

Typical Application Circuit

Application Circuit Diagram - Diodes Incorporated AH396x Dual Hall Effect Latch Sensors

Functional Block Diagram

Block Diagram - Diodes Incorporated AH396x Dual Hall Effect Latch Sensors
Yayınlandı: 2024-01-30 | Güncellenmiş: 2024-02-27