Diodes Incorporated AHE300 InSb Hall Elements

Diodes Incorporated AHE300 InSb Hall Elements offer ultra-high sensitivity to detect small magnetic fields and provide a proportional analog output. These hall elements feature a 370mV maximum output voltage, 2V maximum input voltage, and 240Ω to 550Ω input/output resistance range. The AHE300 hall elements operate in a -40°C to 110°C temperature range and come in a classic SIP-4 (Type MA) package. These hall elements comply with RoHS and are lead-free. Typical applications include detection with joysticks, magnetic encoders, detection of opening and closing of mobile phones and PCs, and current measurement with overhead wire ammeters.

Features

  • Ultra-high sensitivity
  • Classic SIP-4 (Type MA) package
  • Totally lead-free
  • Fully RoHS-compliant
  • Halogen and antimony-free “Green” device
  • For automotive applications requiring specific change control (i.e., parts qualified to AEC-Q100/101/104/200, PPAP capable, and manufactured in IATF 16949 certified facilities)

Applications

  • Detection of the opening and closing of mobile phones and PCs
  • Detection with joysticks
  • Magnetic encoders
  • Current measurement with overhead wire ammeters (clamp-type ammeters)
  • Position detection with brushless motors, wheel rotation speed detection
  • Contactless commutation, speed measurement, and angular position sensing/index in:
    • Consumer home appliances
    • Office equipment
    • Industrial

Dimensions

Mechanical Drawing - Diodes Incorporated AHE300 InSb Hall Elements

Characteristic Curve

Performance Graph - Diodes Incorporated AHE300 InSb Hall Elements
Yayınlandı: 2025-04-07 | Güncellenmiş: 2025-05-06