Diodes Incorporated AL5811EV1 Evaluation Board
Diodes Incorporated AL5811EV1 Evaluation Board evaluates the AL5811 adjustable linear LED driver that offers excellent temperature stability and output handling capability. This evaluation board operates at a -40°C to 125°C temperature range and a 3.5V to 60V supply voltage range. The AL5811EV1 board includes red wire for input voltage, black wires for ground connection, and white wire for LED connection. This evaluation board comes in the MSOP-8EP package. The AL5811EV1 is ideal for linear LED drivers, LED signs, isolated offline LED converters, and instrumentation illumination.Features
- Evaluates AL5811 linear LED driver
- -40°C to 125°C operating temperature range
- 3.5V to 60V operating supply voltage range
- MSOP-8EP package
Applications
- Linear LED driver
- Isolated offline LED converters
- LED signs
- Instrumentation illumination
Schematic Diagram
Board Layout
Yayınlandı: 2020-02-03
| Güncellenmiş: 2024-07-17