Diodes Incorporated AL5871Q 55V Linear LED Drivers
Diodes Incorporated AL5871Q 55V Linear LED Drivers are automotive-grade single-channel linear LED drivers with PWM and analog dimming control. This LED driver can drive up to 750mA, and the LED current is controlled by the low-power reference resistor connected to the REF pin. The AL5871Q linear LED driver regulates LED current accurately up to ±4%, with excellent PWM and analog dimming performance. A standby mode is automatically triggered to save power if the AL5871Q detects no PWM signal. This linear LED driver monitors the temperature and reduces the LED current if the chip temperature exceeds the threshold temperature. The input Under-Voltage Lock-Out (UVLO), LED string open/short protection, and Over-Temperature Protection (OTP) are designed for automotive applications to improve system robustness. The FAULTB pin is pulled low if any protection is triggered. The AL5871Q is available in a TSSOP-16EP (Type DX) package and delivers constant current for a single LED string with one fail-all function. Typical applications include blind-spot detection indicators, charging inlets, side markers, and reading lamps.Features
- Wide input voltage range from 5V to 55V
- Up to 750mA output current capacity
- Low drop-out voltage on LED pin
- A low-power external reference resistor to controls the output current
- PWM and analog dimming with excellent linearity
- Automatically enter and exit standby mode without enable pin
- Diagnostic enable with an adjustable threshold for low dropout operation
- Thermal fold-back if chip temperature exceeds the threshold
- Fault reporting:
- UVLO, OTP, LED open, and LED short
- Internal protections:
- Input Under Voltage Lock-Out (UVLO)
- Enable LED string open protection
- LED string short protection
- Over Temperature Protection (OTP)
- Lead-free and fully RoHS compliant
- Halogen and Antimony free
- Suitable for automotive applications
Specifications
- 55V maximum VOUT
- One channel
- 750mA maximum channel output current
- 4% accuracy
- -40°C to 125°C operating temperature range
- TSSOP-16EP (Type DX) package
- Absolute maximum ratings:
- -0.3V to 65V input voltage range relative to Ground (VVIN)
- -40°C to 150°C operating junction temperature range (TJ)
- -55°C to 150°C storage temperature range (TST)
- Mechanical data:
- J-STD-020 level 1 moisture sensitivity
- Terminals fabricated with matte Tin plated leads (Solderable per JESD22-B102)
- 0.055g weight
- Dimming:
- Analog
- PWM
Applications
- Automotive exterior lighting:
- Small light:
- Blind-spot detection indicators
- Charging inlets
- Door handles
- Rear light:
- Rear lamps
- Center high-mounted stop lamps
- Side markers
- Small light:
- Automotive interior lighting:
- Dome light
- Reading lamps
Functional Block Diagram
Application Circuit Diagram
Yayınlandı: 2022-11-23
| Güncellenmiş: 2024-06-13