Diodes Incorporated AL9910/AL9910A High Voltage LED Drivers

Diodes Incorporated AL9910 and AL9910A High Voltage LED Drivers provide an efficient solution for offline high brightness LED lamps from rectified line voltages ranging from 85VAC up to 277VAC. The Diodes Inc AL9910 and AL9910A drive external MOSFETs at switching frequencies up to 300kHz, with the switching frequency determined by a single resistor.

These LED drivers feature greater than 90% efficiency and are able to withstand input voltages up to 500V. The Diodes Incorporated AL9910 and AL9910A are designed for use in LED offline lamps, high voltage DC-DC LED drivers, signage/decorative LED lighting, and more.

Features

  • >90% Efficiency
  • Universal rectified 85 to 277VAC input range
  • Input voltage surge ratings up to 500V
  • Internal voltage regulator removes start-up resistor
  • 7.5V MOSFET drive - AL9910
  • 10V MOSFET drive - AL9910A
  • Constant-current LED driver
  • Applications from a few mA to more than 1A Output
  • PWM Low-Frequency Dimming via Enable pin
  • Internal Thermal Protection

Applications

  • DC/DC or AC/DC LED Driver application
  • RGB Backlighting LED driver
  • Back lighting of flat panel displays
  • General purpose constant current source
  • Signage and decorative LED lighting
Yayınlandı: 2011-03-29 | Güncellenmiş: 2022-03-11