Diodes Incorporated AP221448x 2.5A Load Switch

Diodes Incorporated AP221448x 2.5A Load Switch is developed to switch a power rail with a range from 1.0V to 5.5V. The 17mΩ, 2.5A load switch provides protection features for enhanced operation and reliability. The Diodes Incorporated AP221448x Switch is available in a small 1.6mm x 1.0mm package.

Features

  • Operating voltage of 2.5V to 5.5V
  • Operating temperature of -40°C to 85°C
  • 1.6mm x 1.0mm x 0.55mm U-DFN1610-8 (Type AX) package
  • 17mΩ RDSON while supporting 2.5A
  • Discharges load when off
  • Overtemperature protection
  • Two overcurrent protection modes
    • Short-circuit current limit
    • Active current limit
  • Totally lead-free and fully RoHS compliant
  • Halogen and antimony-free “Green” device

Applications

  • Smartphones
  • Tablets
  • Notebooks

Typical Application Circuit

Application Circuit Diagram - Diodes Incorporated AP221448x 2.5A Load Switch

Functional Block Diagram

Block Diagram - Diodes Incorporated AP221448x 2.5A Load Switch
Yayınlandı: 2024-06-26 | Güncellenmiş: 2024-07-15