Diodes Incorporated AP228x Load Switches
Diodes Inc. AP228x Load Switches are P- and N-channel load switches designed for a variety of applications. The AP22800 integrates an N-channel load switch that features an adjustable ramp-up and discharge rate that are settable via an external capacitor and a resistor. The AP22802 is a single channel current-limited integrated high-side power switch optimized for Universal Serial Bus (USB) and other hot-swap applications. The AP2281 slew rate controlled load switch is a single P-channel MOSFET power switch designed for high-side load-switching applications. The AP22850 is an integrated P-Channel load switch that features an adjustable ramp-up and discharge rate that can be set via an external capacitor and a resistor.
View Results ( 8 ) Page
| Parça Numarası | Veri Sayfası | Paket / Kasa | Dirençte - Maks |
|---|---|---|---|
| AP2281-1FMG-7 | ![]() |
DFN-6 EP | 280 mOhms |
| AP2281-1WG-7 | ![]() |
SOT-26-6 | 280 mOhms |
| AP22800HB-7 | ![]() |
DFN-8 | 21 mOhms |
| AP2281-3WG-7 | ![]() |
SOT-26-6 | 280 mOhms |
| AP2281-3FMG-7 | ![]() |
DFN-6 EP | 280 mOhms |
| AP22850SH8-7 | ![]() |
W-DFN2020-8 | 33 mOhms |
| AP22802AW5-7 | ![]() |
SOT-25-5 | 60 mOhms |
| AP22802BW5-7 | ![]() |
SOT-25 | 60 mOhms |
Yayınlandı: 2015-03-16
| Güncellenmiş: 2022-03-11